12V 420mA 5W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply
RS Components NFM-05-12 technical specifications.
| Depth | 19.1mm |
| Efficiency | 73% |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 12V |
| Weight | 30g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-05-12 to view detailed technical specifications.
No datasheet is available for this part.