Medical AC to DC Power Supply Open Frame Single Output 15 Volt 0.33 Amp 4.95 Watt
RS Components NFM-05-15 technical specifications.
| Depth | 19.1mm |
| Efficiency | 74% |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Voltage | 15V |
| Weight | 30g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-05-15 to view detailed technical specifications.
No datasheet is available for this part.