This DC power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a single output with a maximum current of 230mA and a maximum voltage of 24V. The supply measures 58mm in length, 45mm in width, and 19.1mm in depth, and weighs 30g.
RS Components NFM-05-24 technical specifications.
| Depth | 19.1mm |
| Efficiency | 76% |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Voltage | 24V |
| Weight | 30g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-05-24 to view detailed technical specifications.
No datasheet is available for this part.