The NFM-10-12 power supply from RS Components features a single output voltage of 12V with a maximum current of 850mA. It operates within a temperature range of -20°C to 70°C. The power supply measures 65mm in length, 45mm in width, and 22mm in depth, with a weight of 45g. It achieves an efficiency of 78%.
RS Components NFM-10-12 technical specifications.
| Depth | 22mm |
| Efficiency | 78% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Voltage | 12V |
| Weight | 45g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-10-12 to view detailed technical specifications.
No datasheet is available for this part.