The NFM-10-15 power supply module has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It measures 65mm in length, 45mm in width, and 22mm in depth, and weighs 45g. The module has a single output and an efficiency of 79%. It can supply up to 670mA at 15V.
RS Components NFM-10-15 technical specifications.
| Depth | 22mm |
| Efficiency | 79% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Voltage | 15V |
| Weight | 45g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-10-15 to view detailed technical specifications.
No datasheet is available for this part.