The NFM-10-24 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It measures 65mm in length, 45mm in width, and 22mm in depth, and weighs 45g. The power supply has an efficiency of 79% and a single output with a maximum current of 420mA and a maximum voltage of 24V.
RS Components NFM-10-24 technical specifications.
| Depth | 22mm |
| Efficiency | 79% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 24V |
| Weight | 45g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-10-24 to view detailed technical specifications.
No datasheet is available for this part.