Power Supply, AC-DC, 3.3V, 2.5A, 115-264V In, Open Frame, Thru-Hole, Medical, NFM Series
RS Components NFM-10-3.3 technical specifications.
| Depth | 22mm |
| Efficiency | 66% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Weight | 0.045kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-10-3.3 to view detailed technical specifications.
No datasheet is available for this part.