NFM-10 Series 10 W Single Output 5 V AC/DC Switching Power Supply
RS Components NFM-10-5 technical specifications.
| Depth | 22mm |
| Efficiency | 74% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Weight | 45g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-10-5 to view detailed technical specifications.
No datasheet is available for this part.