The NFM-15-12 is a single output DC power supply with an output voltage of 12V and an output current of 1.25A. It measures 70mm in length, 48mm in width, and 22mm in depth, with a weight of 65g. The power supply operates within a temperature range of -20°C to 70°C and has an efficiency of 78%. It has a single output and is designed for use in various applications.
RS Components NFM-15-12 technical specifications.
| Depth | 22mm |
| Efficiency | 78% |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Weight | 65g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-15-12 to view detailed technical specifications.
No datasheet is available for this part.