The NFM-15-15 is a single-output DC power supply with an output voltage of 15V and a maximum output current of 1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The supply measures 22mm in depth, 48mm in width, and 70mm in length, and weighs 65g. It operates at an efficiency of 79%. The power supply has a single output.
RS Components NFM-15-15 technical specifications.
| Depth | 22mm |
| Efficiency | 79% |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Weight | 65g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-15-15 to view detailed technical specifications.
No datasheet is available for this part.