AC to DC Power Supply Open Frame Single Output 24 Volt 0.63 Amp 15.12 Watt
RS Components NFM-15-24 technical specifications.
| Depth | 22mm |
| Efficiency | 81% |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Voltage | 24V |
| Weight | 65g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-15-24 to view detailed technical specifications.
No datasheet is available for this part.