AC/DC Power Supply Single-OUT 3.3V 3.5A 11.55W Medical 4-Pin
RS Components NFM-15-3.3 technical specifications.
| Depth | 22mm |
| Efficiency | 73% |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Weight | 0.065kg |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-15-3.3 to view detailed technical specifications.
No datasheet is available for this part.