The NFM-15-5 DC power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a single output with a maximum current of 3A and a maximum voltage of 5V. The supply measures 70mm in length, 48mm in width, and 22mm in depth, and weighs 65g. It operates at an efficiency of 76%.
RS Components NFM-15-5 technical specifications.
| Depth | 22mm |
| Efficiency | 76% |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Weight | 65g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-15-5 to view detailed technical specifications.
No datasheet is available for this part.