The NFM-20-15 DC power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a single output with a maximum current of 1.4A and a maximum output voltage of 15V. The supply measures 89mm in length and 51mm in width, with a depth of 19.3mm and a weight of 90g. It operates at an efficiency of 83%.
RS Components NFM-20-15 technical specifications.
| Depth | 19.3mm |
| Efficiency | 83% |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 15V |
| Weight | 90g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-20-15 to view detailed technical specifications.
No datasheet is available for this part.