This single output DC-DC converter has an output voltage of 3.3V and an output current of 4.5A. It measures 89mm in length and 51mm in width, with a depth of 19.3mm and a weight of 0.09kg. The converter operates within a temperature range of -20°C to 60°C, with an efficiency of 71%.
RS Components NFM-20-3.3 technical specifications.
| Depth | 19.3mm |
| Efficiency | 71% |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 3.3V |
| Weight | 0.09kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-20-3.3 to view detailed technical specifications.
No datasheet is available for this part.