ProXimity Sensor, M18 Inductive, 12mm Range, 10-30VDC, PNP, 2m, PVC, M1645300
RS Components NI12U-EM18-AP6X technical specifications.
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Wire |
| RoHS | Not Compliant |
No datasheet is available for this part.