This flush mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can handle a switching current of 200mA and is rated for use in environments with an operating supply voltage of up to 30V. The switch is IP68 rated, indicating it is fully protected against dust and can withstand being submerged in water. It measures 40mm in width, 40mm in depth, and 46mm in length.
RS Components NI25U-CK40-AP6X2-H1141 technical specifications.
| Depth | 40mm |
| Length | 46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.