NO Blockinductive Prox Sensor, M12, Maximum of 35mm Detection Range, 10 to 30Vdc
RS Components NI35U-CK40-AP6X2-H1141 technical specifications.
| Depth | 40mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.