This flush mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for use with an operating supply voltage of 30V and can handle a switching current of 200mA. The switch is IP68 rated, indicating a high level of protection against solid particles and water. It measures 40mm in depth and 114mm in length, with a width of 40mm.
RS Components NI40U-CP40-AP6X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.