The NI75U-CP80-AP6X2 is a flush mount switch rated for 200mA switching current and 30V operating supply voltage. It has an operating temperature range of -30°C to 85°C and meets IP67 ratings for protection against solid particles and water. The switch measures 40.5mm in depth and 80mm in both length and width.
RS Components NI75U-CP80-AP6X2 technical specifications.
| Depth | 40.5mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.