NL16SS
RS Components NL16SS technical specifications.
| Inside Diameter | 17mm |
| Material | Stainless Steel |
| Outside Diameter | 25.4mm |
| Thickness | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NL16SS to view detailed technical specifications.
No datasheet is available for this part.