Checking distributor stock and pricing after the page loads.
RS Components NP2 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| RoHS | Compliant |