
IP66 Wall Box, 304 Stainless Steel, 480 x 480 x 240mm
RS Components NSS484824 technical specifications.
| Body Material | Stainless Steel |
| Height | 480mm |
| Ratings | IP66 |
| Width | 480mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NSS484824 to view detailed technical specifications.
No datasheet is available for this part.
