This 50-contact female panel mount connector features a bronze contact material with gold plating, supporting a maximum operating temperature range of -55°C to 105°C and a current rating of 5A. The connector measures 66.93mm in length, 10.85mm in width, and 15.37mm in depth, with a pitch of 2.77mm. It is designed for panel mounting and is suitable for applications requiring high voltage ratings of up to 500V.
RS Components O50-0050S-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Female |
| Length | 66.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Voltage Rating | 500V |
| Width | 10.85mm |
| RoHS | Compliant |
No datasheet is available for this part.