Went. 120x120x38mm 120VAC 20W 178m³/h
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 44dB |
| Operating Supply Voltage | 120V |
| Power Consumption | 24W |
| Width | 120mm |
| RoHS | Compliant |