AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 44dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 23W |
| Width | 120mm |
| RoHS | Compliant |