DC Fan, 48V, 120x120x38, Sq, 100CFM, 42dBA, 3000RPM, Wire Leads
Checking distributor stock and pricing after the page loads.
RS Components OD127AP-12HTB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 46dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 11.88W |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.