Went. 127x127x38mm 24VDC 6W 238m³/h
Checking distributor stock and pricing after the page loads.
RS Components OD127AP-24HB01A20 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 46dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 10.6W |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.