DC Fan Ball Bearing 24V 0.58A 3350RPM 140CFM 48dB Flange Mount
Checking distributor stock and pricing after the page loads.
RS Components OD127AP-24HTB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 46dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.52W |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.