DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
RS Components OD4020-24HSS technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 40mm |
| Noise Level | 32dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.7W |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.