Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx
Checking distributor stock and pricing after the page loads.
| Depth | 6.35mm |
| Length | 25.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 25V |
| Switching Current | 25mA |
| Termination | PCB |
| Width | 10.8mm |
| RoHS | Compliant |