
RS Pro Mounting Kit Trace Heating Mounting Bracket 75mm x 125mm x 125 mm
Checking distributor stock and pricing after the page loads.
RS Components PBS technical specifications.
| Package/Case | 125 |
| Height | 75mm |
| Length | 125mm |
| Mount | Brackets |
| Width | 125mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
