RS Pro Round Fixed Height Feet, PD.2164BL 16.5mm, PUR, +65C -34C
Checking distributor stock and pricing after the page loads.
RS Components PD.2164BL technical specifications.
| Diameter | 16.5mm |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -34°C |
| RoHS | Compliant |
No datasheet is available for this part.