PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Checking distributor stock and pricing after the page loads.
| Depth | 22.8mm |
| Height | 34.3mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |