RS Pro 100m 4 Core Screened Black Microphone Cable, 30 V, 4.4mm od , 0.16 mm CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 14 |
| Voltage Rating | 30V |
| RoHS | Compliant |
