RS Pro Blue Plastic Stackable Storage Bin, 400mm x 234mm x 140mm
Sign in to ask questions about the RS Components PK4214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components PK4214 technical specifications.
| Color | Blue |
| Depth | 140mm |
| Height | 400mm |
| Material | PP |
| Stackable | Yes |
| Width | 234mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PK4214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.