46in Unisex Navy Flame Retardant Cotton Coverall
RS Components PLBS 46R technical specifications.
| Style | Coverall |
| Gender | Unisex |
| Chest Size | 46in |
| Material Properties | Flame Retardant |
| Size | Regular |
| Material | Cotton |
| Colour | Navy |
| RoHS | Not Compliant |
No datasheet is available for this part.