
Mean Well PLC-60-15RS, Constant Voltage LED Driver 60W 15V 4A
RS Components PLC-60-15RS technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Voltage Rating | 370V |
| RoHS | Compliant |
No datasheet is available for this part.