
RS Pro 30W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V dc, 2.5A
RS Components PLP-30-12 technical specifications.
| Depth | 26.6mm |
| Efficiency | 83% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Weight | 0.12kg |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
