AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.9 Amps 45.6 Watts
RS Components PLP-45-24 technical specifications.
| Depth | 29.6mm |
| Efficiency | 89% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Output Voltage | 24V |
| Weight | 0.16kg |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.