The PLP-45-48 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It measures 101.6mm in length, 50.8mm in width, and 29.6mm in depth, with a weight of 0.16kg. The supply achieves an efficiency of 89% and provides a single output with a voltage of 48V and a current of 950mA.
RS Components PLP-45-48 technical specifications.
| Depth | 29.6mm |
| Efficiency | 89% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Voltage | 48V |
| Weight | 0.16kg |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.