RS Pro 62.5W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 48V dc, 1.3A
RS Components PLP-60-48 technical specifications.
| Depth | 29.6mm |
| Efficiency | 89% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 48V |
| Weight | 0.16kg |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.