PS3002
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Contact Current Rating | 30mA |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Force | 14N |
| Termination | Through Hole |
| RoHS | Compliant |