LED Indicator Sealed 8mm Flush Black Chrome Fixed Red 24VDC Solder
Checking distributor stock and pricing after the page loads.
| Current Rating | 20mA |
| Length | 33.85mm |
| Lens Color | Red |
| Luminous Intensity | 12mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage Rating | 24V |
| RoHS | Compliant |