RS Components Q8P7CXXR02E technical specifications.
| Current Rating | 20mA |
| Length | 22.5mm |
| Mount | Panel |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q8P7CXXR02E to view detailed technical specifications.
No datasheet is available for this part.