RS Components S1950 technical specifications.
| Height | 50mm |
| Material | Stainless Steel |
| Mount | Cable |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components S1950 to view detailed technical specifications.
No datasheet is available for this part.