RS Pro Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/2
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Chrome |
| Manufacturer Series | S.35 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |