Wiertło kręte TiN 170-elem.
Checking distributor stock and pricing after the page loads.
RS Components SA-5549 technical specifications.
| Set Type | Jobber Drill Set |
| Minimum Size | 1mm |
| Maximum Size | 10mm |
| Material | HSS |
| Number of Pieces | 170 |
| Set Contents | HSS Drill Bits |
| RoHS | Not Compliant |
No datasheet is available for this part.