
Schneider Electric White uPVC Cable Trunking Mini Trunking Self-Adhesive, W38 mm x D16mm, L3m
RS Components SA3 technical specifications.
| Color | White |
| Depth | 16mm |
| Length | 3m |
| Mount | Cable |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.