Metal Enclosure, 279 x 203 x 219mm
RS Components SA5UD2W1 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 219mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SA5UD2W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.